• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Menkar 800 342210 Pendant light LED (monochrome) Built-in LED 95 W Jet black (RAL 9005)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, Menkar 800 mm, 95W, 3000/4000 K, IP20, Metallic, black

  • Power= 95 W Total luminous flux= 7800 lm Colour temperature= 4000 K Warm white, Neutral white

Technical specifications

  • Energy consumption 92 kWh/1000h
  • Activation: Phase forward / phase section
  • Colour rendering Ra: 80 Durability: 30000 h
  • Switching cycles: 20000
  • Angle of radiation 115°
  • LED Number: 480
  • LED type 2835
  • LED design: 2835
  • Connection option: Terminal
  • Power supplies: Inc. LED power supply
  • Optic 1: Matt
  • Material 2: Acrylic satin
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

No. of bulbs

480

Bulb type

LED (monochrome)

Built-in LED

95 W

Energy consumption

92 kWh/1000h

Light features

Dimmable

Pendulum length (max.)

3000 cm

Protection class

I

IP20

Factory colour

Jet black (RAL 9005)

Material

Aluminium

Dim

(Ø x H) 800 mm x 3000 mm

n.rel.

Colour

Warm white

Neutral white

Light bulb included

Yes

4000 K

Total luminous flux

7800 lm

Height

3000 mm

(Ø)

800 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795562 Deko Light Menkar 800 342210 Pendant light LED (monochrome) Built-in LED 95 W Jet black (RAL 9005)

Warranty Terms

Warranty Terms 2795562 Deko Light Menkar 800 342210 Pendant light LED (monochrome) Built-in LED 95 W Jet black (RAL 9005)

What kind of Pendant Lights are you looking for?