
Highlights & Details
Pendant lamp, Menkar 800 mm, 95W, 3000/4000 K, IP20, Metal, coffee
- Power= 95 W Total luminous flux= 7800 lm Colour temperature= 4000 K Warm white, Neutral white
Technical specifications
- Energy consumption 92 kWh/1000h
- Activation: Phase forward / phase section
- Colour rendering Ra: 80 Durability: 30000 h
- Switching cycles: 20000
- Angle of radiation 115°
- LED Number: 480
- LED type 2835
- LED design: 2835
- Connection option: Terminal
- Power supplies: Inc. LED power supply
- Material 2: Acrylic satin
- Product type
Pendant light
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
95 W
95 W
- Energy consumption
92 kWh/1000h
- Light features
Dimmable
- Pendulum length (max.)
3000 cm
- Protection class
I
IP20
- Factory colour
Coffee
- Material
Aluminium
- Dim
(Ø x H) 800 mm x 3000 mm
n.rel.
- Colour
Warm white
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
7800 lm
7800 lm
- Height
3000 mm
- (Ø)
800 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795564 Deko Light Menkar 800 342212 Pendant light LED (monochrome) Built-in LED 95 W Coffee
User & Safety Instructions
User & Safety Instructions 2795564 Deko Light Menkar 800 342212 Pendant light LED (monochrome) Built-in LED 95 W Coffee
Warranty Terms
Warranty Terms 2795564 Deko Light Menkar 800 342212 Pendant light LED (monochrome) Built-in LED 95 W Coffee











