There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling light (surface mount)
220 V
240 V
240
LED (monochrome)
600 mm
Built-in LED
42.00 W
580 mm
60 mm
42 W
42 kWh/1000h
4000 K
Warm white
Neutral white
3200 lm
3200 lm
130°
I
IP20
IP20
Traffic white (RAL 9016)
Aluminium
(Ø x H) 580 mm x 60 mm
n.rel.
Yes
Certified by EU Garan
Datasheet 2794930 Deko Light Merope Ceiling light (surface mount) LED (monochrome) Built-in LED 42 W Warm white, Neutral white Traffic whi
User & Safety Instructions 2794930 Deko Light Merope Ceiling light (surface mount) LED (monochrome) Built-in LED 42 W Warm white, Neutral white Traffic whi
Warranty Terms 2794930 Deko Light Merope Ceiling light (surface mount) LED (monochrome) Built-in LED 42 W Warm white, Neutral white Traffic whi