• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Mini II CW LED surface-mount light LED (monochrome) Built-in LED 3 W EEC: G (A - G) Cool white Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED spotlight, body, round Ø 42mm, mini I WW, IP65, 3000 K, Aluminium, Silver

  • Power= 3 W
  • Total luminous flux= 180 lm
  • Colour temperature= 6000 K
  • Cool white

Technical specifications

  • Mains plug connection option
  • Power supplies: Inc. LED power supply
  • LED type:high Power
  • Reflector/lens: Symmetrical
  • Radiation distribution 521 nm
  • Colour rendering Ra: 70
  • Light intensity 747 cd
  • Life: 25000 H
  • Switching cycles 100000
  • Start-up time at 60% luminous flux: 1.0 s
  • Starting time:0.5 s
Product type

LED surface-mount light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Width

85 mm

Rating per bulb

3 W

(Ø)

42 mm

Height

85 mm

3 W

Energy consumption

4 kWh/1000h

6000 K

Colour

Cool white

180 lm

Total luminous flux

180 lm

Light features

Pivoted

Swivelling

Radiation angle

25°

Protection class

I

IP65

IP44

Factory colour

Silver

Material

Aluminium (die-cast)

Dim

(Ø x H) 42 mm x 85 mm

G (A - G)

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2794764 Deko Light Mini II CW LED surface-mount light LED (monochrome) Built-in LED 3 W EEC: G (A - G) Cool white Silver

User & Safety Instructions

User & Safety Instructions 2794764 Deko Light Mini II CW LED surface-mount light LED (monochrome) Built-in LED 3 W EEC: G (A - G) Cool white Silver

Description

Deco-Light Ground/Wall/Ceiling lamp, Mini II CW, including light source, cold-white, silver-colored 220-240V AC/50-60HZ, 3.00 W, EEI: G, IP65/IP44

This text is machine translated.

Scope of delivery

  • 2 m connection cable

What kind of Undercabinet Lighting are you looking for?