
Deko Light Mobby II Double Mobby II Wall light (surface mount Built-in LED EEC: G (A - G) 19.90 W LED (monochrome) Black

Highlights & Details
LED wall lamp, setup, Mobby II Up & Down Light, IP55, 3000 K, aluminum, anthracite
- Power= 19.90 W
- Total luminous flux= 1620 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8 W
19.90 W
- Energy consumption
20 kWh/1000h
- Light features
Top and bottom light emission
- Radiation angle
53°
- Protection class
I
IP55
- Factory colour
Black-grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 84 mm x 220 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
1620 lm
- Width
124 mm
- Height
220 mm
- Depth
84 mm
- (Ø)
84 mm
Documents & Downloads
Datasheet
Datasheet 2795829 Deko Light Mobby II Double Mobby II Wall light (surface mount Built-in LED EEC: G (A - G) 19.90 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 2795829 Deko Light Mobby II Double Mobby II Wall light (surface mount Built-in LED EEC: G (A - G) 19.90 W LED (monochrome) Black
Description
This text is machine translated.
Scope of delivery
- 2x screws with 2x dowels
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









