• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Mobby II Single Mobby II Wall light (surface mount Built-in LED EEC: G (A - G) 9.90 W LED (monochrome) Black-

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp, setup, Mobby II Down Light, IP55, 3000 K, aluminum, anthracite

  • Power= 9.90 W
  • Total luminous flux= 810 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light (surface mount

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9.90 W

9.90 W

Energy consumption

10 kWh/1000h

Radiation angle

53°

Protection class

I

IP55

Factory colour

Black-grey

Material

Aluminium (die-cast)

Dim

(Ø x H) 84 mm x 120 mm

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

810 lm

810 lm

Width

124 mm

Height

120 mm

Depth

84 mm

(Ø)

84 mm

Documents & Downloads

Datasheet

Datasheet 2795830 Deko Light Mobby II Single Mobby II Wall light (surface mount Built-in LED EEC: G (A - G) 9.90 W LED (monochrome) Black-

User & Safety Instructions

User & Safety Instructions 2795830 Deko Light Mobby II Single Mobby II Wall light (surface mount Built-in LED EEC: G (A - G) 9.90 W LED (monochrome) Black-

Description

Design and Function - You are looking for a classy and simultaneously functional light for the outdoor area? The Mobby II single is exactly that. A powerful and at the same time efficient 9 watt chip in a unique aluminum casing with real glass disc and modern dark gray finish. No other lamp combines design and function as the Mobby II Single.

This text is machine translated.

Scope of delivery

  • 2 x screws with 2 x dowels

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.