
Highlights & Details
Wall surface-mounted lamp Nova II
- Power= 40 W
- White
Technical specifications
- Product type
Wall light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Rating per bulb
40 W
40 W
- PIR detection angle (horizontal)
120°
- Coverage max. (width)
6 m
- Light features
Dimmable
- Protection class
I
IP44
- Factory colour
White
- Material
Stainless steel
Plastic
- Weight
719 g
- Dim
(W x H x D) 145 x 388 x 75 mm
n.rel.
- Type
Cylindrical
- Colour
White
- Light bulb included
No
- Width
145 mm
- Height
388 mm
- Depth
75 mm
Documents & Downloads
Datasheet
Datasheet 2618089 Deko Light Nova II 730034 Wall light (+ motion detector) E-27 40 W White
User & Safety Instructions
User & Safety Instructions 2618089 Deko Light Nova II 730034 Wall light (+ motion detector) E-27 40 W White
Description
This text is machine translated.
Scope of delivery
- Wall surface-mounted lamp Nova II
- User manual.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





