
1/15
Desk lamp
230 V
668
LED (monochrome)
80 W
1194 mm
Warm white
Neutral white
Cool white
9000 lm
Dimmable
Incl. motion detector
120°
I
IP20
IK06
Silver
Aluminium
5500 g
(L x W x H) 1240 x 64 x 1194 mm
n.rel.
Yes
Yes
64 mm
1240 mm
yes
User & Safety Instructions 2998278 Deko Light Office Three Pro 346067 Desk lamp LED (monochrome) 80 W Silver