• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Office Three Standard 346064 Desk lamp LED (monochrome) 80 W Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

334

Bulb type

LED (monochrome)

80 W

Height

1194 mm

4000 K

Colour

Neutral white

Total luminous flux

10100 lm

Light features

Dimmable

Incl. motion detector

Radiation angle

120°

Protection class

I

IP20

IK06

Factory colour

Silver

Material

Aluminium

Weight

5500 g

Dim

(L x W x H) 1159 x 64 x 1194 mm

n.rel.

Yes

Light bulb included

Yes

Width

64 mm

Length

1159 mm

Documents & Downloads

Datasheet

Datasheet 2998275 Deko Light Office Three Standard 346064 Desk lamp LED (monochrome) 80 W Silver

User & Safety Instructions

User & Safety Instructions 2998275 Deko Light Office Three Standard 346064 Desk lamp LED (monochrome) 80 W Silver

What kind of Clip-on Lights are you looking for?