• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Osano II Osano II Wall light (surface mount G9 25 W Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall lamp, kit, Osano II, G9, concrete, Grey

  • Power= 25 W

Technical specifications

Product type

Wall light (surface mount

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

G9

Rating per bulb

25 W

25 W

Protection class

I

IP20

Factory colour

Grey

Material

Concrete

Dim

(W x H x D) 130 x 128 x 150 mm

n.rel.

Light bulb included

No

Width

130 mm

Height

128 mm

Depth

150 mm

Documents & Downloads

Datasheet

Datasheet 2795682 Deko Light Osano II Osano II Wall light (surface mount G9 25 W Grey

User & Safety Instructions

User & Safety Instructions 2795682 Deko Light Osano II Osano II Wall light (surface mount G9 25 W Grey

Description

Organic form, full of enthusiasm - finally a wall light, which breaks out of the linear design of our time and thereby stands out clearly from the crowd. With the Osano II you will go new ways. Visualised concrete combined with a classic G9 socket and thus a large variety in the selection of the lamp makes the OSANO II the ideal product for you as creative and demanding customer.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.