• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Porrima II 731107 Wall light GU10 Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall surface-mounted lamp Porrima II

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

GU10

Protection class

I

IP44

Factory colour

Silver

Material

Stainless steel

Weight

492 g

Dim

(Ø x H) 76 mm x 255 mm

n.rel.

Type

Cylindrical

Width

142 mm

Height

255 mm

(Ø)

76 mm

Documents & Downloads

Datasheet

Datasheet 2618134 Deko Light Porrima II 731107 Wall light GU10 Silver

User & Safety Instructions

User & Safety Instructions 2618134 Deko Light Porrima II 731107 Wall light GU10 Silver

Description

Scope of delivery

  • Wall surface-mounted lamp Porrima II
  • User manual.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.