• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Quinta II Quinta II Wall light (surface mount Built-in LED EEC: G (A - G) 6.20 W LED module Grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp, mounting, Quinta II, 6W, 3000 K, Concrete, gray

  • Power= 6.20 W
  • Total luminous flux= 250 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light (surface mount

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED module

Built-in LED

Rating per bulb

6.2 W

6.20 W

Energy consumption

6 kWh/1000h

Protection class

I

IP20

Factory colour

Grey

Material

Concrete

Dim

(W x H x D) 60 x 125 x 125 mm

G (A - G)

Type

Cube

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

250 lm

250 lm

Width

60 mm

Height

125 mm

Depth

125 mm

Documents & Downloads

Datasheet

Datasheet 2795684 Deko Light Quinta II Quinta II Wall light (surface mount Built-in LED EEC: G (A - G) 6.20 W LED module Grey

User & Safety Instructions

User & Safety Instructions 2795684 Deko Light Quinta II Quinta II Wall light (surface mount Built-in LED EEC: G (A - G) 6.20 W LED module Grey

Description

Concrete - Cube - LED module WAS do you want more? - The timeless shape of the cube was produced here from concrete and equipped with an efficient 6 watt LED module. This combination makes the Quinta II the ideal lamp for very many application areas in the interior. Whether as room light or accent lighting, with the Quinta II you are definately on the overtake lane in design.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.