
Deko Light Quinta Quinta Wall light (surface mount Built-in LED EEC: G (A - G) 6 W White

Highlights & Details
LED wall lamp, setup, Quinta, 6W, 3000 K, Plaster, white (painted)
- Power= 6 W
- Total luminous flux= 270 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
Built-in LED
6 W
- Energy consumption
7 kWh/1000h
- Radiation angle
110°
110°
- Protection class
I
IP20
- Factory colour
White
- Material
Plaster
- Dim
(W x H x D) 60 x 125 x 125 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
270 lm
- Width
60 mm
- Height
125 mm
- Depth
125 mm
Documents & Downloads
Datasheet
Datasheet 2795678 Deko Light Quinta Quinta Wall light (surface mount Built-in LED EEC: G (A - G) 6 W White
User & Safety Instructions
User & Safety Instructions 2795678 Deko Light Quinta Quinta Wall light (surface mount Built-in LED EEC: G (A - G) 6 W White
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







