• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light RF-smart 843524 Remote control Dimmable Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco-light control RF - RF-Smart, remote control, black, 3 zones, single/CCT

  • Brightness can be dimmed
  • Up to 3 different control zones
  • 3 scenes can be saved
  • Range approx. 30 m
  • Can be used as stand and hand-held remote control
  • Very simple installation and start-up
  • Battery powered with 2x AAA *
  • Low power consumption
  • Control of CCT and/or single components
  • This text is machine translated.

Technical specifications

  • 1.5 V AAA battery/rechargeable battery
  • Input voltage 3 V/DC
  • Channels: 2
  • Range: Up to 30 m.
Dim

(L x W x H) 44 x 57 x 143 mm

Product type

Remote control

Factory colour

Black

Operating voltage

1.5 V DC

Features

Dimmable

Material

Plastic

Width

57 mm

Height

143 mm

Length

44 mm

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766451 Deko Light RF-smart 843524 Remote control Dimmable Black

Warranty Terms

Warranty Terms 3766451 Deko Light RF-smart 843524 Remote control Dimmable Black

Description

Hints

* Not included

What kind of Light Mounting Accessories are you looking for?