• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Sculptoris 348184 Ceiling light (surface mount) LED (monochrome) Built-in LED 60 W Traffic white (RAL 9016)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light fixture, Sculptoris 800 mm, Round, 60W, 3000/4000 K, IP20, Aluminium, Dimmable, White

  • Power= 60 W Total luminous flux= 4200 lm Colour temperature= 4000 K Warm white, Neutral white

Technical specifications

  • Terminal connection option
  • Optics 1: Matt
  • Material 2: Acrylic
  • Optic 2: Satin
  • Power supplies: Inc. LED power supply
  • LED type 2835
  • LED design 2835
  • Colour rendering Ra: 80
  • Life: 30000 hours
  • Switching cycles 20000
  • Control: Phase angle-/section
Product type

Ceiling light (surface mount)

Operating voltage

220 V

240 V

No. of bulbs

384

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

60 W

60 W

Energy consumption

60 kWh/1000h

Protection class

I

IP20

Factory colour

Traffic white (RAL 9016)

Material

Metal

Dim

(Ø x H) 800 mm x 120 mm

n.rel.

Colour

Warm white

Neutral white

Light bulb included

Yes

4000 K

Total luminous flux

4200 lm

4200 lm

Height

120 mm

Length

800 mm

(Ø)

800 mm

Radiation angle

150°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794924 Deko Light Sculptoris 348184 Ceiling light (surface mount) LED (monochrome) Built-in LED 60 W Traffic white (RAL 9016)

Warranty Terms

Warranty Terms 2794924 Deko Light Sculptoris 348184 Ceiling light (surface mount) LED (monochrome) Built-in LED 60 W Traffic white (RAL 9016)

Description

Decorative Light Ceiling Surface-mounted Light, Sculptoris 800 mm, 60.0 W, 3000/4000 K, White, Including light source, warm white + neutral white, voltage constant, 220-240V AC/50-60Hz, 60.00 W, Metal, traffic white RAL 9016, matt, EEI: E, IP20

This text is machine translated.

What kind of Pendant Lights are you looking for?