
Deko Light Sculptoris 45, neutralweiß 342123 Pendant light LED (monochrome) Built-in LED EEC: F (A - G) 26 W White

Highlights & Details
Pendant lamp, Sculptoris 45, 220-240V AC/50-60Hz, power / power consumption: 26.00 W / 27.00 W.
- Power= 26 W Total luminous flux= 1700 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
26 W
26 W
- Light features
Dimmable
- Pendulum length (max.)
100 cm
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
Plastic
- Weight
1760 g
- Dim
(Ø x H) 450 mm x 130 mm
F (A - G)
- Type
Circular
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
1700 lm
1700 lm
- Height
130 mm
- (Ø)
450 mm
- Radiation angle
150°
Documents & Downloads
Datasheet
Datasheet 2424624 Deko Light Sculptoris 45, neutralweiß 342123 Pendant light LED (monochrome) Built-in LED EEC: F (A - G) 26 W White
User & Safety Instructions
User & Safety Instructions 2424624 Deko Light Sculptoris 45, neutralweiß 342123 Pendant light LED (monochrome) Built-in LED EEC: F (A - G) 26 W White
Description
This text is machine translated.
Features
- 3x screws with dowels
Scope of delivery
- Pendant lamp Sculptoris 45, neutral white
- 3x screws with dowels
- User manual.









