• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Scuti I Scuti I Wall light (surface mount E-27 11 W LED (monochrome) Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp, setup, Scuti, square, E27, IP44, stainless steel, silver brushed

  • Power= 11 W

Technical specifications

Product type

Wall light (surface mount

Operating voltage

220 V AC

240 V AC

No. of bulbs

2

Bulb type

LED (monochrome)

E-27

Rating per bulb

6 W

11 W

Swivel range (max.)

00°

Protection class

II

IP44

Factory colour

Silver

Material

Stainless steel

Dim

(W x H x D) 285 x 85 x 285 mm

n.rel.

Type

Square

Light bulb included

No

Width

285 mm

Height

85 mm

Depth

285 mm

Documents & Downloads

Datasheet

Datasheet 2795826 Deko Light Scuti I Scuti I Wall light (surface mount E-27 11 W LED (monochrome) Silver

User & Safety Instructions

User & Safety Instructions 2795826 Deko Light Scuti I Scuti I Wall light (surface mount E-27 11 W LED (monochrome) Silver

Description

Give your home a modern touch - The Scuti I consistently in the square design impresses by the modern and clear line as well as the use of high-quality stainless steel and robust plastic. We recommend that you equip both E27 sockets with 6 watt LED bulbs to optimize light yield and cost efficiency.

This text is machine translated.

Scope of delivery

  • 4x screws with plugs

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.