
Highlights & Details
Deco Light Wall-mounted light - Shoreline Pro Round, 12 W, DIM, 3000/4000 K white
- Power= 12 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- Neutral white, Warm white
Technical specifications
- Starting current max. 5 A / 100 µs
- VOLTAGE RANGE DC 176-250 V/DC
- Colour temperature 3000/4000 K
- Rated light current 900/1000 lm
- Product type
Wall light (surface mount
- Operating voltage
240 V AC
- Operating current
5 A
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
- Energy consumption
12 kWh/1000h
- Light features
Dimmable
- Radiation angle
36°
- Protection class
I
IP65
IK08
- Factory colour
White (RAL 9003)
- Material
Aluminium
- Weight
1431 g
- Dim
(Ø x H) 100 mm x 163 mm
n.rel.
- Type
Cylindrical
- Colour
Neutral white
Warm white
- Light bulb included
Yes
4000 K
- Total luminous flux
1000 lm
- Height
163 mm
- (Ø)
100 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766408 Deko Light ShoreLine Pro Round 731198 Wall light (surface mount 12 W LED (monochrome) White (RAL 9003)
User & Safety Instructions
User & Safety Instructions 3766408 Deko Light ShoreLine Pro Round 731198 Wall light (surface mount 12 W LED (monochrome) White (RAL 9003)
Warranty Terms
Warranty Terms 3766408 Deko Light ShoreLine Pro Round 731198 Wall light (surface mount 12 W LED (monochrome) White (RAL 9003)
Description
Scope of delivery
- 1x installation material
- This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















