
Highlights & Details
Deco Light wall-mounted luminaire - Shoreline Pro Round Up+Down, 54 W, DIM, 3000/4000K, light gray
- Power= 54 W
- Total luminous flux= 5600 lm
- Colour temperature= 4000 K
- Neutral white, Warm white
Technical specifications
- Colour temperature 3000/4000 K
- Rated light current 5100/5600 lm
- Switch-on current 5 A / 100 µs
- VOLTAGE RANGE DC 176-250 V/DC
- Product type
Wall light (surface mount
- Operating voltage
240 V AC
- Operating current
5 A
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
54 W
54 W
- Energy consumption
54 kWh/1000h
- Protection class
I
IP65
IK08
- Factory colour
Traffic gey (RAL 7042)
- Material
Aluminium
- Weight
3075 g
- Dim
(Ø x H) 140 mm x 332 mm
n.rel.
- Type
Cylindrical
- Colour
Neutral white
Warm white
- Light bulb included
Yes
4000 K
- Total luminous flux
5600 lm
- Height
332 mm
- (Ø)
140 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766388 Deko Light ShoreLine Pro Round Up+Down 731178 Wall light (surface mount 54 W LED (monochrome) Traffic gey (RAL 7042)
User & Safety Instructions
User & Safety Instructions 3766388 Deko Light ShoreLine Pro Round Up+Down 731178 Wall light (surface mount 54 W LED (monochrome) Traffic gey (RAL 7042)
Warranty Terms
Warranty Terms 3766388 Deko Light ShoreLine Pro Round Up+Down 731178 Wall light (surface mount 54 W LED (monochrome) Traffic gey (RAL 7042)
Description
Scope of delivery
- 1x installation material
- This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















