1/11
Wall light (surface mount
240 V AC
5 A
2
LED (monochrome)
54 W
54 W
54 kWh/1000h
I
IP65
IK08
White (RAL 9003)
Aluminium
3075 g
(Ø x H) 140 mm x 332 mm
n.rel.
Cylindrical
Neutral white
Warm white
Yes
4000 K
5600 lm
332 mm
140 mm
Certified by EU Garan
User & Safety Instructions 3766390 Deko Light ShoreLine Pro Round Up+Down 731180 Wall light (surface mount 54 W LED (monochrome) White (RAL 9003)
Warranty Terms 3766390 Deko Light ShoreLine Pro Round Up+Down 731180 Wall light (surface mount 54 W LED (monochrome) White (RAL 9003)
The necessary accessories are required to use the article as described.