1/9
Wall light (surface mount
240 V AC
2
GU10
7.5 W
7.5 W
Dimmable
I
IP65
IK08
Traffic gey (RAL 7042)
Aluminium
756 g
(Ø x H) 68 mm x 158 mm
n.rel.
Cylindrical
No
158 mm
68 mm
Certified by EU Garan
User & Safety Instructions 3766424 Deko Light ShoreLine Pro Round Up+Down 731214 Wall light (surface mount GU10 7.5 W Traffic gey (RAL 7042)
Warranty Terms 3766424 Deko Light ShoreLine Pro Round Up+Down 731214 Wall light (surface mount GU10 7.5 W Traffic gey (RAL 7042)
The necessary accessories are required to use the article as described.