
Highlights & Details
Deco Light Wall-mounted light - Shoreline Pro Round Up+Down, 2x max. 7.5 W GU10, dark gray
- Power= 7.5 W
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
240 V AC
- No. of bulbs
2
GU10
- Rating per bulb
7.5 W
7.5 W
- Light features
Dimmable
- Protection class
I
IP65
IK08
- Factory colour
Graphite grey (RAL 7024)
- Material
Aluminium
- Weight
756 g
- Dim
(Ø x H) 68 mm x 158 mm
n.rel.
- Type
Cylindrical
- Light bulb included
No
- Height
158 mm
- (Ø)
68 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766425 Deko Light ShoreLine Pro Round Up+Down 731215 Wall light (surface mount GU10 7.5 W Graphite grey (RAL 7024)
User & Safety Instructions
User & Safety Instructions 3766425 Deko Light ShoreLine Pro Round Up+Down 731215 Wall light (surface mount GU10 7.5 W Graphite grey (RAL 7024)
Warranty Terms
Warranty Terms 3766425 Deko Light ShoreLine Pro Round Up+Down 731215 Wall light (surface mount GU10 7.5 W Graphite grey (RAL 7024)
Description
Scope of delivery
- 1x installation material
- This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























