• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light ShoreLine Pro Round Up+Down 731216 Wall light (surface mount GU10 7.5 W White (RAL 9003)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light Wall-mounted luminaire - Shoreline Pro Round Up+Down, 2x max. 7.5 W GU10, white

  • Power= 7.5 W

Technical specifications

Product type

Wall light (surface mount

Operating voltage

240 V AC

No. of bulbs

2

GU10

Rating per bulb

7.5 W

7.5 W

Light features

Dimmable

Protection class

I

IP65

IK08

Factory colour

White (RAL 9003)

Material

Aluminium

Weight

756 g

Dim

(Ø x H) 68 mm x 158 mm

n.rel.

Type

Cylindrical

Light bulb included

No

Height

158 mm

(Ø)

68 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766426 Deko Light ShoreLine Pro Round Up+Down 731216 Wall light (surface mount GU10 7.5 W White (RAL 9003)

Warranty Terms

Warranty Terms 3766426 Deko Light ShoreLine Pro Round Up+Down 731216 Wall light (surface mount GU10 7.5 W White (RAL 9003)

Description

Scope of delivery

  • 1x installation material
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.