
Highlights & Details
Deco Light Wall-mounted light - Shoreline Pro Round Up+Down, 7.5 W, DIM, 3000/4000 K in light gray
- Power= 7.5 W
- Total luminous flux= 780 lm
- Colour temperature= 4000 K
- Neutral white, Warm white
Technical specifications
- Switch-on current 5 A / 300 µs
- Voltage range 176-250 V/DC
- Colour temperature 3000/4000 K
- Rated light current 700/780 lm
- Product type
Wall light (surface mount
- Operating voltage
240 V AC
- Operating current
5 A
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
7.5 W
7.5 W
- Energy consumption
8 kWh/1000h
- Light features
Dimmable
- Radiation angle
30°
- Protection class
I
IP65
IK08
- Factory colour
Traffic gey (RAL 7042)
- Material
Aluminium
- Weight
892 g
- Dim
(Ø x H) 68 mm x 186 mm
n.rel.
- Type
Cylindrical
- Colour
Neutral white
Warm white
- Light bulb included
Yes
4000 K
- Total luminous flux
780 lm
- Height
186 mm
- (Ø)
68 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766430 Deko Light ShoreLine Pro Round Up+Down 731220 Wall light (surface mount 7.5 W LED (monochrome) Traffic gey (RAL 7042)
User & Safety Instructions
User & Safety Instructions 3766430 Deko Light ShoreLine Pro Round Up+Down 731220 Wall light (surface mount 7.5 W LED (monochrome) Traffic gey (RAL 7042)
Warranty Terms
Warranty Terms 3766430 Deko Light ShoreLine Pro Round Up+Down 731220 Wall light (surface mount 7.5 W LED (monochrome) Traffic gey (RAL 7042)
Description
Scope of delivery
- 1x installation material
- This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















