
Highlights & Details
Decorative Light wall-mounted light – shoreline Pro Square, 6 W, DIM, 3000/4000 K in dark gray
- Power= 6 W
- Total luminous flux= 550 lm
- Colour temperature= 4000 K
- Neutral white, Warm white
Technical specifications
- Switch-on current 5 A / 100 µs
- VOLTAGE RANGE DC 176-250 V/DC
- Colour temperature 3000/4000 K
- Rated light current 480/550 lm
- Product type
Wall light (surface mount
- Operating voltage
240 V AC
- Operating current
5 A
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
- Energy consumption
6 kWh/1000h
- Light features
Dimmable
- Radiation angle
30°
- Protection class
I
IP65
IK08
- Factory colour
Graphite grey (RAL 7024)
- Material
Aluminium
- Weight
958 g
- Dim
(L x W x H) 70 x 70 x 150 mm
n.rel.
- Type
Rectangular
- Colour
Neutral white
Warm white
- Light bulb included
Yes
4000 K
- Total luminous flux
550 lm
- Width
70 mm
- Height
150 mm
- Length
70 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766416 Deko Light ShoreLine Pro Square 731206 Wall light (surface mount 6 W LED (monochrome) Graphite grey (RAL 7024)
User & Safety Instructions
User & Safety Instructions 3766416 Deko Light ShoreLine Pro Square 731206 Wall light (surface mount 6 W LED (monochrome) Graphite grey (RAL 7024)
Warranty Terms
Warranty Terms 3766416 Deko Light ShoreLine Pro Square 731206 Wall light (surface mount 6 W LED (monochrome) Graphite grey (RAL 7024)
Description
Scope of delivery
- 1x installation material
- This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















