
1/11
Wall light (surface mount
240 V AC
5 A
1
LED (monochrome)
6 W
6 W
6 kWh/1000h
Dimmable
30°
I
IP65
IK08
White (RAL 9003)
Aluminium
958 g
(L x W x H) 70 x 70 x 150 mm
n.rel.
Rectangular
Neutral white
Warm white
Yes
4000 K
550 lm
70 mm
150 mm
70 mm
Certified by EU Garan
User & Safety Instructions 3766417 Deko Light ShoreLine Pro Square 731207 Wall light (surface mount 6 W LED (monochrome) White (RAL 9003)
Warranty Terms 3766417 Deko Light ShoreLine Pro Square 731207 Wall light (surface mount 6 W LED (monochrome) White (RAL 9003)
The necessary accessories are required to use the article as described.