• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light ShoreLine Pro Square Up+Down 731190 Wall light (surface mount 55 W LED (monochrome) Traffic gey (RAL 7042)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light wall-mounted luminaire - Shoreline Pro Square Up+Down, 55 W, DIM, 3000/4000K, light gray

  • Power= 55 W
  • Total luminous flux= 5800 lm
  • Colour temperature= 4000 K
  • Neutral white, Warm white

Technical specifications

  • Starting current max. 5 A / 100 µs
  • VOLTAGE RANGE DC 176-250 V/DC
  • Colour temperature 3000/4000 K
  • Rated light current 5400/5800 lm
Product type

Wall light (surface mount

Operating voltage

240 V AC

Operating current

5 A

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

55 W

55 W

Energy consumption

55 kWh/1000h

Light features

Dimmable

Radiation angle

36°

Protection class

I

IP65

IK08

Factory colour

Traffic gey (RAL 7042)

Material

Aluminium

Weight

3735 g

Dim

(L x W x H) 140 x 140 x 332 mm

n.rel.

Type

Rectangular

Colour

Neutral white

Warm white

Light bulb included

Yes

4000 K

Total luminous flux

5800 lm

Width

140 mm

Height

332 mm

Length

140 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766400 Deko Light ShoreLine Pro Square Up+Down 731190 Wall light (surface mount 55 W LED (monochrome) Traffic gey (RAL 7042)

Warranty Terms

Warranty Terms 3766400 Deko Light ShoreLine Pro Square Up+Down 731190 Wall light (surface mount 55 W LED (monochrome) Traffic gey (RAL 7042)

Description

Scope of delivery

  • 1x installation material
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.