
Highlights & Details
Deco Light wall-mounted light - Shoreline Pro Square Up+Down, 21 W, DIM, 3000/4000 K in light gray
- Power= 21 W
- Total luminous flux= 2000 lm
- Colour temperature= 4000 K
- Neutral white, Warm white
Technical specifications
- Starting current max. 10 A / 32 µs
- Colour temperature 3000/4000 K
- Rated light current 1800/2000 lm
- Product type
Wall light (surface mount
- Operating voltage
240 V AC
- Operating current
10 A
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
21 W
21 W
- Energy consumption
21 kWh/1000h
- Light features
Dimmable
- Radiation angle
36°
- Protection class
I
IP65
IK08
- Factory colour
Traffic gey (RAL 7042)
- Material
Aluminium
- Weight
1922 g
- Dim
(L x W x H) 100 x 100 x 238 mm
n.rel.
- Type
Rectangular
- Colour
Neutral white
Warm white
- Light bulb included
Yes
4000 K
- Total luminous flux
2000 lm
- Width
100 mm
- Height
238 mm
- Length
100 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766409 Deko Light ShoreLine Pro Square Up+Down 731199 Wall light (surface mount 21 W LED (monochrome) Traffic gey (RAL 7042)
User & Safety Instructions
User & Safety Instructions 3766409 Deko Light ShoreLine Pro Square Up+Down 731199 Wall light (surface mount 21 W LED (monochrome) Traffic gey (RAL 7042)
Warranty Terms
Warranty Terms 3766409 Deko Light ShoreLine Pro Square Up+Down 731199 Wall light (surface mount 21 W LED (monochrome) Traffic gey (RAL 7042)
Description
Scope of delivery
- 1x installation material
- This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















