1/11
Wall light (surface mount
240 V AC
10 A
2
LED (monochrome)
21 W
21 W
21 kWh/1000h
Dimmable
36°
I
IP65
IK08
Graphite grey (RAL 7024)
Aluminium
1922 g
(L x W x H) 100 x 100 x 238 mm
n.rel.
Rectangular
Neutral white
Warm white
Yes
4000 K
2000 lm
100 mm
238 mm
100 mm
Certified by EU Garan
User & Safety Instructions 3766410 Deko Light ShoreLine Pro Square Up+Down 731200 Wall light (surface mount 21 W LED (monochrome) Graphite grey (RAL 7024)
Warranty Terms 3766410 Deko Light ShoreLine Pro Square Up+Down 731200 Wall light (surface mount 21 W LED (monochrome) Graphite grey (RAL 7024)
The necessary accessories are required to use the article as described.