
Highlights & Details
Deco Light wall-mounted light - Shoreline Pro Square Up+Down, 7.5 W, 3000/4000 K, DIM, dark gray
- Power= 7.5 W
- Total luminous flux= 780 lm
- Colour temperature= 4000 K
- Neutral white, Warm white
Technical specifications
- Switch-on current 5 A / 300 µs
- VOLTAGE RANGE DC 176-250 V/DC
- Colour temperature 3000/4000 K
- Rated light current 700/780 lm
- Product type
Wall light (surface mount
- Operating voltage
240 V AC
- Operating current
5 A
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
7.5 W
7.5 W
- Energy consumption
8 kWh/1000h
- Light features
Dimmable
- Protection class
I
IP65
IK08
- Factory colour
Graphite grey (RAL 7024)
- Material
Aluminium
- Weight
1103 g
- Dim
(L x W x H) 70 x 70 x 186 mm
n.rel.
- Type
Rectangular
- Colour
Neutral white
Warm white
- Light bulb included
Yes
4000 K
- Total luminous flux
780 lm
- Width
70 mm
- Height
186 mm
- Length
70 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766419 Deko Light ShoreLine Pro Square Up+Down 731209 Wall light (surface mount 7.5 W LED (monochrome) Graphite grey (RAL 7024)
User & Safety Instructions
User & Safety Instructions 3766419 Deko Light ShoreLine Pro Square Up+Down 731209 Wall light (surface mount 7.5 W LED (monochrome) Graphite grey (RAL 7024)
Warranty Terms
Warranty Terms 3766419 Deko Light ShoreLine Pro Square Up+Down 731209 Wall light (surface mount 7.5 W LED (monochrome) Graphite grey (RAL 7024)
Description
Scope of delivery
- 1x installation material
- This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















