• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Side III LED RGB Side III LED RGB Recessed wall light Built-in LED 3.50 W LED (monochrome) Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp, recessed spotlight, square, side, IP65, RGB, Aluminium, Silver

  • Power= 3.50 W
  • Total luminous flux= 24 lm
  • RGB

Technical specifications

Product type

Recessed wall light

Operating voltage

24 V DC

Bulb type

LED (monochrome)

Built-in LED

3.50 W

Energy consumption

4 kWh/1000h

Radiation angle

120°

Protection class

III

IP65

Factory colour

Silver

Material

Aluminium (die-cast)

Dim

(W x H x D) 106 x 65 x 171 mm

n.rel.

Colour

RGB

Light bulb included

Yes

Total luminous flux

24 lm

Width

106 mm

Height

65 mm

Depth

171 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2795729 Deko Light Side III LED RGB Side III LED RGB Recessed wall light Built-in LED 3.50 W LED (monochrome) Silver

User & Safety Instructions

User & Safety Instructions 2795729 Deko Light Side III LED RGB Side III LED RGB Recessed wall light Built-in LED 3.50 W LED (monochrome) Silver

Warranty Terms

Warranty Terms 2795729 Deko Light Side III LED RGB Side III LED RGB Recessed wall light Built-in LED 3.50 W LED (monochrome) Silver

Description

Scope of delivery

  • Installation housing
  • 0.5 m connection cable
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.