• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Slim 342242 LED pendant light LED (monochrome) Built-in LED 15.0 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Slim

  • Power= 15.0 W Total luminous flux= 1500 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Power supply incl.: Yes
  • Control: Phase-fired dimmer
Product type

LED pendant light

Operating voltage

220 V

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

15 W

15.0 W

Energy consumption

15 kWh/1000h

Light features

Dimmable

Pendulum length (max.)

180 cm

IP20

Factory colour

White

Material

Aluminium

Weight

1845 g

Dim

(Ø x H) 39 mm x 300 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

1500 lm

1500 lm

Height

300 mm

(Ø)

39 mm

90

Yes

Radiation angle

24°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347411 Deko Light Slim 342242 LED pendant light LED (monochrome) Built-in LED 15.0 W White

Warranty Terms

Warranty Terms 3347411 Deko Light Slim 342242 LED pendant light LED (monochrome) Built-in LED 15.0 W White

What kind of Pendant Lights are you looking for?