
Deko Light Slim Pendant light 3-phase Built-in LED 15 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9016)

Highlights & Details
Pendant lamp, Slim Linear, 3x5W, 3000 K, IP20, Aluminium die-cast, white
- Power= 15 W
- Total luminous flux= 1500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 15 kWh/1000h
- Colour rendering Ra: 90 Life: 50,000 h
- Switching cycles: 100000
- Angle of radiation 24°
- LED Number: 3
- LED type COB
- Power supplies: Inc. LED power supply
- Material 2: Transparent/transparent
- Product type
Pendant light
- Series
3-phase
- Operating voltage
200 V AC
240 V AC
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
3000 K
- Colour
Warm white
1500 lm
- Total luminous flux
1500 lm
- Energy consumption
15 kWh/1000h
IP20
- Protection class
I
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Dim
(Ø x H) 39 mm x 300 mm
E (A - G)
- Height
300 mm
- (Ø)
39 mm
- Light bulb included
Yes
- Pendulum length (max.)
1800 cm
Documents & Downloads
Datasheet
Datasheet 2795568 Deko Light Slim Pendant light 3-phase Built-in LED 15 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795568 Deko Light Slim Pendant light 3-phase Built-in LED 15 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9016)










