
Deko Light Slim Pendant light 3-phase Built-in LED 5 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9016)

Highlights & Details
LED pendant lamp, 3-phase track system, slim, 3000 K, UGR 19, Aluminium Black
- Power= 5 W
- Total luminous flux= 500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Pendant light
- Series
3-phase
- Operating voltage
240 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
500 lm
- Total luminous flux
500 lm
- Energy consumption
5 kWh/1000h
- Radiation angle
24°
IP20
- Protection class
I
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Dim
(Ø x H) 39 mm x 300 mm
E (A - G)
- Width
39 mm
- Height
300 mm
- Length
300 mm
- (Ø)
39 mm
Documents & Downloads
Datasheet
Datasheet 2795618 Deko Light Slim Pendant light 3-phase Built-in LED 5 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795618 Deko Light Slim Pendant light 3-phase Built-in LED 5 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9016)
Description
This text is machine translated.











