
Deko Light Soft Flex 7 730267 Recessed floor light Built-in LED LED (monochrome) G (A - G) 9.25 W Silver

Highlights & Details
LED Sunken Ground Light, Soft Flex 7, Passable, IP67, 3000 K, Stainless steel/Aluminium, Silver
- Power= 9.25 W
- Total luminous flux= 480 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 10 kWh/1000h
- Cut-out dimension diameter (mm): 155
- Installation pot height (mm): 220
- Mounting vessel diameter 1 (mm): 155
- Mounting vessel diameter 2 (mm): 163
- Colour rendering Ra: 80
- Light intensity 3501 cd
- Lifetime 35000 h
- Switching cycles: 20000
- Radiation distribution: 582 nm
- LED Number: 6
- LED type: High Power
- IK Protection class 10
- Connection possibility: Connection box
- Power supplies: Inc. LED power supply
- Angle of inclination: 30°
- Intended use: Passable - 20 kN
- Material 2: Glass
- Product type
Recessed floor light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
6
- Bulb type
LED (monochrome)
Built-in LED
9.25 W
- Energy consumption
10 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
480 lm
- Recess diameter
155 mm
- Recess depth
220 mm
- Light features
Swivelling
- Protection class
I
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(Ø x H) 173 mm x 128 mm
G (A - G)
- Radiation angle
17°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
128 mm
- (Ø)
173 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795742 Deko Light Soft Flex 7 730267 Recessed floor light Built-in LED LED (monochrome) G (A - G) 9.25 W Silver
User & Safety Instructions
User & Safety Instructions 2795742 Deko Light Soft Flex 7 730267 Recessed floor light Built-in LED LED (monochrome) G (A - G) 9.25 W Silver
Warranty Terms
Warranty Terms 2795742 Deko Light Soft Flex 7 730267 Recessed floor light Built-in LED LED (monochrome) G (A - G) 9.25 W Silver









