
Highlights & Details
Ceiling and wall-mounted luminaire, Sotano, 4.5/7.5 W, 3000/4000 K, white, 220-240 V/AC, 50 HZ / 60 HZ, IP 54
- Power= 4.5 W, 7.5 W
- Total luminous flux= 750 lm
- Colour temperature= 3000 K
- Neutral white, Warm white
Technical specifications
- Product type
Ceiling light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7.5 W
4.5 W
7.5 W
- Light features
Colour-changing
- Radiation angle
120°
- Protection class
II
IP54
- Factory colour
White
- Material
Polycarbonate (PC)
- Dim
(L x W x H) 165 x 120 x 65 mm
n.rel.
- Colour
Neutral white
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
750 lm
750 lm
- Width
120 mm
- Height
65 mm
- Length
165 mm
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3273164 Deko Light Sotano 731160 Ceiling light, Wall light (surface mount Built-in LED 4.5 W, 7.5 W LED (monochrome) White
Description
The SOTANO series, a classic cellar light in modern design and with LED technology. This lamp is the perfect solution for various applications and convinces through its flexibility and robustness. The cellar light is particularly flexible thanks to its CCT switch of 3,000 / 4,000 K and the power switch of 4.5 / 7.5 W. This allows you to adjust the light color and power as per your needs and application. The cable entries from different sides enable a flexible and simple 3000K: 4.5 W = 430 lm 7.5 W = 720 lm 4000K: 4.5 W = 450 lm 7.5 W = 750 lm
This text is machine translated.
This text is machine translated.
Scope of delivery
- Ceiling and wall-mounted light fixture
- Fitting Material
- User manual.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











