• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Sotano 731161 Ceiling light, Wall light (surface mount 4.5 W, 7.5 W LED (monochrome) Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling and wall-mounted light, Sotano, 4.5/7.5 W, 3000/4000 K, gray, 220-240 V/AC, 50 HZ / 60 HZ, IP 54

  • Power= 4.5 W, 7.5 W
  • Total luminous flux= 750 lm
  • Colour temperature= 3000 K
  • Neutral white, Warm white

Technical specifications

Product type

Ceiling light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7.5 W

4.5 W

7.5 W

Light features

Selectable luminous flux

Radiation angle

120°

Protection class

II

IP54

Factory colour

Grey

Material

Polycarbonate (PC)

Polycarbonate (PC)

Dim

(L x W x H) 165 x 120 x 65 mm

n.rel.

Colour

Neutral white

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

750 lm

750 lm

Width

120 mm

Height

65 mm

Length

165 mm

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273165 Deko Light Sotano 731161 Ceiling light, Wall light (surface mount 4.5 W, 7.5 W LED (monochrome) Grey

Description

The SOTANO series, a classic cellar light in modern design and with LED technology. This lamp is the perfect solution for various applications and convinces through its flexibility and robustness. The cellar light is particularly flexible thanks to its CCT switch of 3,000 / 4,000 K and the power switch of 4.5 / 7.5 W. This allows you to adjust the light color and power as per your needs and application. The cable entries from different sides enable a flexible and simple 3000K: 4.5 W = 430 lm 7.5 W = 720 lm 4000K: 4.5 W = 450 lm 7.5 W = 750 lm

This text is machine translated.

Scope of delivery

  • Fitting Material

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.