
Highlights & Details
Ceiling and wall-mounted light, Sotano, 4.5/7.5 W, 3000/4000 K, black, 220-240 V/AC, 50 HZ / 60 HZ, IP
- Power= 4.5 W, 7.5 W
- Total luminous flux= 750 lm
- Colour temperature= 3000 K
- Neutral white, Warm white
Technical specifications
- Product type
Ceiling light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
7.5 W
4.5 W
7.5 W
- Light features
Selectable colour
Selectable luminous flux
- Radiation angle
120°
- Protection class
II
IP54
- Factory colour
Black
- Material
Polycarbonate (PC)
Polycarbonate (PC)
- Dim
(L x W x H) 165 x 120 x 65 mm
n.rel.
- Colour
Neutral white
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
750 lm
750 lm
- Width
120 mm
- Height
65 mm
- Length
165 mm
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3273166 Deko Light Sotano 731162 Ceiling light, Wall light (surface mount LED 4.5 W, 7.5 W LED (monochrome) Black
Description
This text is machine translated.
Scope of delivery
- Fitting Material
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












