

Mirror light
Circular
12 V DC
24
LED (monochrome)
30 mm
Built-in LED
15 mm
5 W
80 mm
14 mm
5 W
5 kWh/1000h
4000 K
Neutral white
300 lm
300 lm
Dimmable
120°
III
IP44
Silver
Aluminium
(Ø x H) 80 mm x 14 mm
G (A - G)
Yes
96.5 mm
User & Safety Instructions 2795373 Deko Light Spiegel Rund Mirror light LED (monochrome) Built-in LED 5 W EEC: G (A - G) Neutral white Silver