
Deko Light Square COB I WW 730209 Recessed floor light Built-in LED LED (monochrome) E (A - G) 7.70 W Silver

Highlights & Details
LED Sunken Ground Light, Square COB, Round, Passable, IP67, 3000 K, stainless steel/aluminum, silver
- Power= 7.70 W
- Total luminous flux= 700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 8 kWh/1000h
- Cut-out dimension length (mm): 113,5113,5
- Installation pot length (mm): 113.5
- Installation pot width (mm): 113.5
- Installation pot height (mm): 95
- Assembly pot diameter 2 (mm):
- Colour rendering Ra: 80
- Light intensity 1514 cd
- Life: 30000 hours
- Switching cycles 100000
- Radiation distribution 582 nm
- Number of LEDs: 1
- LED type COB
- Number of channels: 1
- Connection possibility: Connection box
- Power supplies: Inc. LED power supply
- Intended uses: Passable - 20 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
220 V AC
240 V AC
- Type
Circular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7.70 W
7.70 W
- Energy consumption
8 kWh/1000h
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Recess length
113.5 mm
- Recess width
113.5 mm
- Recess depth
95 mm
- Protection screen
Clear
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(W x H x D) 125 x 75 x 125 mm
E (A - G)
- Radiation angle
25°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- Width
125 mm
- Height
75 mm
- Depth
125 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795732 Deko Light Square COB I WW 730209 Recessed floor light Built-in LED LED (monochrome) E (A - G) 7.70 W Silver
User & Safety Instructions
User & Safety Instructions 2795732 Deko Light Square COB I WW 730209 Recessed floor light Built-in LED LED (monochrome) E (A - G) 7.70 W Silver
Warranty Terms
Warranty Terms 2795732 Deko Light Square COB I WW 730209 Recessed floor light Built-in LED LED (monochrome) E (A - G) 7.70 W Silver
Description
Scope of delivery
- 0.5 m connection cableInstallation housing
- This text is machine translated.




