
Deko Light Standard 100153 LED panel EEC: F (A - G) 94 W RGB, Neutral white Traffic white (RAL 9016)

Highlights & Details
LED panel, 620x620 mm, 40W, RGB/4000 K, aluminum white
- Power= 94 W
- Total luminous flux= 4200 lm
- Colour temperature= 4000 K
- RGB, Neutral white
Technical specifications
- Control: Dimmable with optional controller
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 90
- Life: 50,000 h
- Number of LEDs 224+224
- LED type SMD
- LED design 3030
- Number of channels: 4
- Connection possibility: Open cable
- Power supplies: Ex. LED power supply
- Material 2: PMMA
- Optics 2: Milky
- Product type
LED panel
- Type
Square
- Operating voltage
24 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
40 W
94 W
- Energy consumption
94 kWh/1000h
4000 K
- Colour
RGB
Neutral white
4200 lm
- Total luminous flux
4200 lm
- Protection screen
Satinised
- Light features
Dimmable
- Radiation angle
110°
- Protection class
III
IP40
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Width
620 mm
- Height
11 mm
- Length
620 mm
F (A - G)
Yes
- Light bulb included
Yes
- Depth
620 mm
Documents & Downloads
Datasheet
Datasheet 2795208 Deko Light Standard 100153 LED panel EEC: F (A - G) 94 W RGB, Neutral white Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795208 Deko Light Standard 100153 LED panel EEC: F (A - G) 94 W RGB, Neutral white Traffic white (RAL 9016)
Description
Features
- For insertion in grid ceilings
- Installation in mounting and installation frame possible
- Powerful and intensive colors including pastel shades
- Suitable for 24 V color controls
- Suitable for function rooms, lounges, paths
- Power:
- RGB = 3x 18.0 W
- 4000 K = 40 W
- This text is machine translated.











