
Deko Light Standard 100160 LED panel EEC: F (A - G) 88 W RGB, Warm white, Cool white Traffic white (RAL 9016)

Highlights & Details
Decorative Light inlay panel - standard 600x600 mm, RGB/2700-6500 K, 88 W, white
- Power= 88 W
- Total luminous flux= 5000 lm
- Colour temperature= 6500 K
- RGB, Warm white, Cool white
Technical specifications
- Operating mode: Voltage constant
- Colour consistency 6 SDCM
- Switching cycles 100000
- Number of channels: 5
- UGR 19
- Colour temperature 2700 - 6500 K
- Colour reproduction (Ra): 90
- Output: RGB = 3x 16.0 W; 2700 K = 20 W / 68 lm; 3100 K = 20 W / 2200 lm; 2700 K + 6500 K = 40 W / 4200 lm; RGB+2700 K = 2000 W / 6500 lm; RGB+6500 K = 68 W / 3250 lm; RGB+CCT = 88 W / 5000 LM
- Product type
LED panel
- Type
Rectangular
- Operating voltage
24 V DC
- Bulb type
LED (monochrome)
88 W
- Energy consumption
88 kWh/1000h
6500 K
- Colour
RGB
Warm white
Cool white
- Total luminous flux
5000 lm
- Light features
Dimmable
- Radiation angle
110°
- Protection class
III
IP40
IK05
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Weight
3250 g
- Width
595 mm
- Height
12.5 mm
- Length
595 mm
F (A - G)
- Rated luminous flux
5000 lm
Yes
- Light bulb included
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766271 Deko Light Standard 100160 LED panel EEC: F (A - G) 88 W RGB, Warm white, Cool white Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766271 Deko Light Standard 100160 LED panel EEC: F (A - G) 88 W RGB, Warm white, Cool white Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766271 Deko Light Standard 100160 LED panel EEC: F (A - G) 88 W RGB, Warm white, Cool white Traffic white (RAL 9016)














