• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Subra, 4000K, Triac 401008 LED ceiling light EEC: F (A - G) LED (monochrome) 29 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall / ceiling light, Subra, 4000K, Triac, 220-240V AC/50-60Hz, 29.00 W

  • Classic design with illuminated stripes as a highlightEasy mounting by means of clip connectionDimmable via TRIAC
  • This text is machine translated.

Technical specifications

Product type

LED ceiling light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

29 W

29 W

4000 K

Colour

Neutral white

Total luminous flux

2900 lm

Light features

Dimmable

Protection class

II

IP54

Factory colour

White

Material

Aluminium

Weight

2176 g

Dim

(Ø x H) 350 mm x 70 mm

F (A - G)

Height

70 mm

(Ø)

350 mm

Yes

Radiation angle

110°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532832 Deko Light Subra, 4000K, Triac 401008 LED ceiling light EEC: F (A - G) LED (monochrome) 29 W White

Description

Features

  • LuminousIP54 ceiling mountingIP20 wall mounting

Scope of delivery

  • Ceiling lamps
  • 4x screws with dowels
  • User manual.