
Highlights & Details
Wet room lamp, Tri Proof Basic, 18 W, 4000 K, gray, 220-240 V/AC, 50 HZ / 60 HZ, IP 65
- Power= 18.0 W
- Total luminous flux= 2520 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Power supply incl.: Yes
- Functions: D-marking
- Product type
LED wet room light
- Operating voltage
220 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
18.0 W
- Length
610 mm
18.0 W
- Height
75 mm
- Width
82 mm
- Energy consumption
18 kWh/1000h
4000 K
- Colour
Neutral white
2520 lm
- Total luminous flux
2520 lm
IP65
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Weight
810 g
- Dim
(L x W x H) 610 x 82 x 75 mm
n.rel.
- Radiation angle
120°
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
80
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347571 Deko Light Tri Proof Basic LED wet room light LED (monochrome) Built-in LED 18.0 W Neutral white Grey
Warranty Terms
Warranty Terms 3347571 Deko Light Tri Proof Basic LED wet room light LED (monochrome) Built-in LED 18.0 W Neutral white Grey











