
Deko Light Tri Proof Motion Wet room light EEC: G (A - G) LED (monochrome) Built-in LED 24.50 W Neutral white White

Highlights & Details
LED Bath light, Wet Room, Tri Proof Motion, 1145 mm, 4000 K, Plastic, white
- Power= 24.50 W
- Total luminous flux= 2500 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Control: Motion detector
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 82
- Life: 30000 hours
- Switching cycles 15000
- Radiation distribution 577 nm
- LED type SMD
- LED design 2835
- IK Protection class IK8
- Terminal connection option
- Power supplies: Inc. LED power supply
- Optics 1: Matt
- Product type
Wet room light
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24.50 W
24.50 W
- Height
56 mm
- Width
61 mm
- Energy consumption
25 kWh/1000h
4000 K
- Colour
Neutral white
2500 lm
- Total luminous flux
2500 lm
- Light features
Incl. motion detector
IP65
- Factory colour
White
- Material
Plastic
- Dim
(W x H x D) 61 x 56 x 1145 mm
G (A - G)
- Radiation angle
120°
- Light bulb included
Yes
- Colour temperature range
4000 K
- Depth
1145 mm
- Protection class
II
Documents & Downloads
Datasheet
Datasheet 2795237 Deko Light Tri Proof Motion Wet room light EEC: G (A - G) LED (monochrome) Built-in LED 24.50 W Neutral white White
User & Safety Instructions
User & Safety Instructions 2795237 Deko Light Tri Proof Motion Wet room light EEC: G (A - G) LED (monochrome) Built-in LED 24.50 W Neutral white White
Description
This text is machine translated.
Scope of delivery
- 3 Holder with screw and plug








