
Deko Light TRI PROOF Slim Wet room light EEC: E (A - G) LED (monochrome) Built-in LED 40 W Neutral white White

Highlights & Details
LED wet room tub lights, TRI PROOF Slim, 1300 mm, 5000 K, plastic White
- Power= 40 W
- Total luminous flux= 4575 lm
- Colour temperature= 5000 K
- Neutral white
Technical specifications
- Max. Number in row: 2
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 1330 cd
- Life: 50,000 h
- Switching cycles 25000
- Number of LEDs: 220
- LED type SMD
- LED design 2835
- IK Protection class IK10
- Terminal connection option
- Power supplies: Inc. LED power supply
- Inclination 360 °
- Optics 1: Matt
- Product type
Wet room light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
220
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
40 W
40 W
- Height
1300 mm
- Energy consumption
40 kWh/1000h
5000 K
- Colour
Neutral white
4575 lm
- Total luminous flux
4575 lm
- Light features
Pivoted
IP68
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 39 mm x 1300 mm
E (A - G)
- Radiation angle
100°
- Light bulb included
Yes
- Colour temperature range
5000 K
- (Ø)
39 mm
- Protection class
I
Documents & Downloads
Datasheet
Datasheet 2795227 Deko Light TRI PROOF Slim Wet room light EEC: E (A - G) LED (monochrome) Built-in LED 40 W Neutral white White
User & Safety Instructions
User & Safety Instructions 2795227 Deko Light TRI PROOF Slim Wet room light EEC: E (A - G) LED (monochrome) Built-in LED 40 W Neutral white White
Description
This text is machine translated.
Scope of delivery
- 4x screws, 4x dowels2 x clip, 2x quick mounting clip1x cable connection cap




