• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Tri Proof Wet room light EEC: G (A - G) LED (monochrome) Built-in LED 17 W Neutral white White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Bath light, Wet Room, Tri Proof, 696 mm, 4000 K, Plastic, white

  • Power= 17 W Total luminous flux= 1430 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • Max. Number in row: 25
  • Dimensions diameter (mm):
  • Assembly pot diameter 1 (mm):
  • Light source: Inclusive light source
  • Colour rendering Ra: 80
  • Light intensity 441 cd
  • Lifetime 35000 h
  • Switching cycles 15000
  • Radiation distribution 579 nm
  • Number of LEDs: 44
  • LED type SMD
  • LED design 2835
  • Terminal connection option
  • Power supplies: Inc. LED power supply
  • Optics 1: Matt
Product type

Wet room light

Operating voltage

180 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

17 W

Height

56 mm

Width

61 mm

Energy consumption

17 kWh/1000h

4000 K

Colour

Neutral white

Total luminous flux

1430 lm

IP65

Factory colour

White

Material

Plastic

Dim

(W x H x D) 61 x 56 x 696 mm

G (A - G)

Radiation angle

120°

Colour temperature range

4000 K

Depth

696 mm

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795233 Deko Light Tri Proof Wet room light EEC: G (A - G) LED (monochrome) Built-in LED 17 W Neutral white White

Description

Equipped with LEDs in neutral white light color [4000 K], the TRIPROOF LED IP65 wet room light consists of a light gray polycarbonate housing and a satin polycarbonate cover in one piece. It is suitable for simple ceiling, wall or suspended mounting and is available in three different lengths.Several can be stacked end-to-end; Ideal for industrial and private use, e.g. for lighting under canopies, in basements, workshops, garages, industrial buildings etc. The light is provided with a simple electrical connection with plug-in terminal.

This text is machine translated.

Scope of delivery

  • 3 Holder with screw and plug

What kind of Wet Room Lighting are you looking for?