• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Twister 346010 Desk lamp G9 25 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Table lamp, Twister G9, gypsum, white

  • Power= 25 W White

Technical specifications

  • Control: Dimmable with optional lamp
  • Dimensions diameter (mm):
  • Assembly pot diameter 1 (mm):
  • Light source: Exclusive light source
  • Lifespan
Product type

Desk lamp

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

G9

Rating per bulb

25 W

25 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Plaster

Dim

(Ø x H) 180 mm x 350 mm

n.rel.

Colour

White

Light bulb included

No

Height

350 mm

Length

0 mm

Depth

0 mm

(Ø)

180 mm

Base (reading light)

G9

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795643 Deko Light Twister 346010 Desk lamp G9 25 W White

Description

Elegant design with innovative details meets extraordinary choice of material: The TWISTER series combines decorative standing, table and hanging lamps in different sizes, all made of gypsum.We make the cable a design element! Completely in classic white, the lights are interrupted only by a red cable. Thus the TWISTER series becomes an eye-catcher not only in living areas, but also in hotels or restaurants.

This text is machine translated.

What kind of Pendant Lights are you looking for?