

Ceiling light (surface mount)
220 V
240 V
1
COB LED
Built-in LED
12 W
100 mm
103 mm
12 W
12 kWh/1000h
3000 K
Warm white
670 lm
670 lm
Pivoted
Swivelling
90°
35°
I
IP20
Jet black (RAL 9005)
Aluminium (die-cast)
(Ø x H) 100 mm x 103 mm
G (A - G)
Yes
yes
User & Safety Instructions 2794919 Deko Light Uni II Ceiling light (surface mount) COB LED Built-in LED 12 W EEC: G (A - G) Warm white Jet black (RAL 9005)