
Deko Light Uni II Double Ceiling light (surface mount) LED (monochrome) Built-in LED 20 W EEC: G (A - G) Warm white Sign

Highlights & Details
Ceiling-mounted light fixture, Uni II Double, Round, 20W, 3000 K, IP20, aluminum die-cast, dimmable, white
- Power= 20 W
- Total luminous flux= 1350 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Terminal connection option
- Material 2: Plastic
- Optics 2: Clear / transparent
- Power supplies: Inc. LED power supply
- LED type COB
- LED DESIGN: V8 ARRAY
- Reflector/lens: Symmetrical
- Radiation distribution 582 nm
- Colour rendering Ra: 90
- Light intensity 2010 cd
- Lifetime 20000 h
- Switching cycles 15000
- Start-up time at 60% luminous flux: 0.5 s
- Starting time:0.5 s
- Base length (mm): 200
- Socket width (mm): 20
- Socket height (mm): 14
- Control: Phase section or phase section
- Product dimension depth (mm): 212
- Product type
Ceiling light (surface mount)
- Operating voltage
220 V
240 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Length
200 mm
Built-in LED
- Width
100 mm
- Rating per bulb
20 W
- Height
103 mm
20 W
- Energy consumption
20 kWh/1000h
3000 K
- Colour
Warm white
1350 lm
- Total luminous flux
1350 lm
- Light features
Pivoted
Swivelling
- Swivel range (max.)
90°
- Radiation angle
35°
- Protection class
I
IP20
IP20
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
- Dim
(L x W x H) 200 x 100 x 103 mm
G (A - G)
- Light bulb included
Yes
- Depth
212 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2794889 Deko Light Uni II Double Ceiling light (surface mount) LED (monochrome) Built-in LED 20 W EEC: G (A - G) Warm white Sign
User & Safety Instructions
User & Safety Instructions 2794889 Deko Light Uni II Double Ceiling light (surface mount) LED (monochrome) Built-in LED 20 W EEC: G (A - G) Warm white Sign
Description
This text is machine translated.
Scope of delivery
- 2x screws with screw, 1x Allen key1x rear cover white
















